Schneider Electric LC1D Series Contactor, 3-Pole, 3NO

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
844-6839
Mfr. Part No.:
LC1D38UD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Series

LC1D

Range

TeSys D

Normal State Configuration

3NO

Width

45mm

Length

85mm

Depth

101mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR