- RS Stock No.:
- 844-6805
- Mfr. Part No.:
- LC1D386V7
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 844-6805
- Mfr. Part No.:
- LC1D386V7
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Contact Current Rating | 38 A |
Series | LC1D |
Range | TeSys D |
Normal State Configuration | 3NO |
Length | 85mm |
Width | 45mm |
Depth | 92mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |