Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Contactors & Auxiliary Contacts
Contactors
Automation & Control Gear
Contactors & Auxiliary Contacts
Contactors
Schneider Electric LC1D Series Contactor, 3-Pole, 32 A, 3NO
RS Stock No.:
844-6766
Mfr. Part No.:
LC1D32RD
Brand:
Schneider Electric
View all Contactors
Discontinued product
RS Stock No.:
844-6766
Mfr. Part No.:
LC1D32RD
Brand:
Schneider Electric
Technical Reference
Legislation and Compliance
Specifications
Datasheet
Group 6
3D
Login to download CAD Models
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
FR
Attribute
Value
Number of Poles
3
Contact Current Rating
32 A
Range
TeSys D
Series
LC1D
Normal State Configuration
3NO
Length
85mm
Width
45mm
Depth
101mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
RS Stock No.:
844-6766
Mfr. Part No.:
LC1D32RD
Brand:
Schneider Electric
Technical Reference
Legislation and Compliance
Specifications
Datasheet
Group 6
3D
Login to download CAD Models
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
FR
Attribute
Value
Number of Poles
3
Contact Current Rating
32 A
Range
TeSys D
Series
LC1D
Normal State Configuration
3NO
Length
85mm
Width
45mm
Depth
101mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C