ABB A30-30-10-80 A Line Contactor, 230 V ac Coil, 3-Pole, 34 A, 15 kW, 3NO (Main), NO (Auxiliary), 690 V
- RS Stock No.:
- 832-9245
- Mfr. Part No.:
- A30-30-10-80
- Brand:
- ABB
- RS Stock No.:
- 832-9245
- Mfr. Part No.:
- A30-30-10-80
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 34 A | |
| Range | A30-30-10-80 | |
| Power Rating | 15 kW | |
| Series | A Line | |
| Normal State Configuration | 3NO (Main), NO (Auxiliary) | |
| Number Of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Length | 90mm | |
| Width | 54mm | |
| Depth | 108.3mm | |
| Maximum Operating Temperature | +55 °C, +70 °C | |
| Minimum Operating Temperature | -40 °C, -25 °C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 230 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 34 A | ||
Range A30-30-10-80 | ||
Power Rating 15 kW | ||
Series A Line | ||
Normal State Configuration 3NO (Main), NO (Auxiliary) | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Length 90mm | ||
Width 54mm | ||
Depth 108.3mm | ||
Maximum Operating Temperature +55 °C, +70 °C | ||
Minimum Operating Temperature -40 °C, -25 °C | ||
- COO (Country of Origin):
- FR
A Series Contactors
ABB Series A Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.
The A series contactors has a variety of 2, 3 or 4 pole contactors available in a wide range of coil voltages and current ratings.
Easy Maintenance of Contacts and Coil Inspection
Touch Safe Design
Switches resistive three-phase current loads (usage category AC1)
Switches cage rotor motors (usage category AC3)
Add-on auxiliary contact blocks and thermal overload relays available separately
Touch Safe Design
Switches resistive three-phase current loads (usage category AC1)
Switches cage rotor motors (usage category AC3)
Add-on auxiliary contact blocks and thermal overload relays available separately
Approvals
CSA, UL



