Lovato Orange BF Contactor, 24 V ac Coil, 3-Pole, 65 A, 33 kW (AC3 380V - 400V), 3NO, 600 V
- RS Stock No.:
- 824-5712
- Mfr. Part No.:
- 11BF650024
- Brand:
- Lovato
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£235.39
(exc. VAT)
£282.47
(inc. VAT)
- RS Stock No.:
- 824-5712
- Mfr. Part No.:
- 11BF650024
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Coil Voltage | 24 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 65 A | |
| Power Rating | 33 kW (AC3 380V - 400V) | |
| Series | BF | |
| Range | Orange | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 4 | |
| Terminal Type | Lug Clamp | |
| Length | 124mm | |
| Width | 75mm | |
| Depth | 113.5mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -50°C | |
Select all | ||
|---|---|---|
Brand Lovato | ||
Coil Voltage 24 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 65 A | ||
Power Rating 33 kW (AC3 380V - 400V) | ||
Series BF | ||
Range Orange | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 4 | ||
Terminal Type Lug Clamp | ||
Length 124mm | ||
Width 75mm | ||
Depth 113.5mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
BF65 Contactors
Lovato BF65 Contactor Series are available in 3 and 4 poles
Distinct contact status indication
Up to four auxiliary contacts can be mounted
AC or DC auxiliary supply
Quick connect - snap on accessory mounting
Up to four auxiliary contacts can be mounted
AC or DC auxiliary supply
Quick connect - snap on accessory mounting
Lovato Orange Contactors, Control Relays and Accessories

