Lovato BF Series Contactor, 24 V ac Coil, 3-Pole, 80 A, 41 kW (AC3 380V - 400V), 3NO, 12 → 600 V
- RS Stock No.:
- 823-6664
- Mfr. Part No.:
- 11BF800024
- Brand:
- Lovato
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£274.17
(exc. VAT)
£329.00
(inc. VAT)
- RS Stock No.:
- 823-6664
- Mfr. Part No.:
- 11BF800024
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Coil Voltage | 24 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 12 → 600 V | |
| Contact Current Rating | 80 A | |
| Range | Orange | |
| Series | BF | |
| Power Rating | 41 kW (AC3 380V - 400V) | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Width | 113.5mm | |
| Length | 182mm | |
| Depth | 75mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Coil Voltage 24 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 12 → 600 V | ||
Contact Current Rating 80 A | ||
Range Orange | ||
Series BF | ||
Power Rating 41 kW (AC3 380V - 400V) | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Width 113.5mm | ||
Length 182mm | ||
Depth 75mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT

