Lovato BF Series Contactor, 230 V ac Coil, 3-Pole, 80 A, 41 kW (AC3 380V - 400V), 3NO, 12 → 600 V
- RS Stock No.:
- 823-6660
- Mfr. Part No.:
- 11BF8000230
- Brand:
- Lovato
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£210.90
(exc. VAT)
£253.08
(inc. VAT)
- RS Stock No.:
- 823-6660
- Mfr. Part No.:
- 11BF8000230
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 12 → 600 V | |
| Contact Current Rating | 80 A | |
| Power Rating | 41 kW (AC3 380V - 400V) | |
| Range | Orange | |
| Series | BF | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Width | 113.5mm | |
| Length | 182mm | |
| Depth | 75mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -50°C | |
Select all | ||
|---|---|---|
Brand Lovato | ||
Coil Voltage 230 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 12 → 600 V | ||
Contact Current Rating 80 A | ||
Power Rating 41 kW (AC3 380V - 400V) | ||
Range Orange | ||
Series BF | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Width 113.5mm | ||
Length 182mm | ||
Depth 75mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Lovato Orange Contactors, Control Relays and Accessories

