Schneider Electric TeSys D LC1D Contactor, 230 V ac Coil, 3-Pole, 265 A, 140 kW, 5NO, 600 V ac

RS Stock No.:
818-8460
Mfr. Part No.:
LC1F265U7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

265 A

Power Rating

140 kW

Series

LC1D

Range

TeSys D

Normal State Configuration

5NO

Number Of Auxiliary Contacts

5

Terminal Type

Screw

Width

203mm

Length

201.5mm

Depth

213mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Non Compliant

COO (Country of Origin):
MA