Schneider Electric TeSys D LC1D Contactor, 24 V dc Coil, 3-Pole, 50 A, 22 kW, 3NO, 600 V ac
- RS Stock No.:
- 818-8439
- Mfr. Part No.:
- LC1D50BD
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-8439
- Mfr. Part No.:
- LC1D50BD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24 V dc | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 600 V ac | |
| Contact Current Rating | 50 A | |
| Range | TeSys D | |
| Power Rating | 22 kW | |
| Series | LC1D | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Length | 85mm | |
| Width | 127mm | |
| Depth | 171mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V ac | ||
Contact Current Rating 50 A | ||
Range TeSys D | ||
Power Rating 22 kW | ||
Series LC1D | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Length 85mm | ||
Width 127mm | ||
Depth 171mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Non Compliant
- COO (Country of Origin):
- CZ



