Schneider Electric TeSys D LC1D Contactor, 24 V dc Coil, 3-Pole, 40 A, 18.5 kW, 3NO, 600 V ac

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
818-5916
Mfr. Part No.:
LC1D40BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

40 A

Range

TeSys D

Power Rating

18.5 kW

Series

LC1D

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

75mm

Width

127mm

Depth

114mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Non Compliant

COO (Country of Origin):
CZ