Schneider Electric iCT Series Contactor, 110 V ac Coil, 2-Pole, 16 A, 1NO + 1NC, 250 V ac
- RS Stock No.:
- 791-2862
- Mfr. Part No.:
- A9C22415
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 791-2862
- Mfr. Part No.:
- A9C22415
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 2 | |
| Contact Voltage Rating | 250 V ac | |
| Contact Current Rating | 16 A | |
| Range | Acti 9 | |
| Series | iCT | |
| Normal State Configuration | 1NO + 1NC | |
| Terminal Type | Screw | |
| Width | 81mm | |
| Length | 18mm | |
| Depth | 68mm | |
| Maximum Operating Temperature | +60°C | |
| Pole and Throw Configuration | DP | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110 V ac | ||
Number of Poles 2 | ||
Contact Voltage Rating 250 V ac | ||
Contact Current Rating 16 A | ||
Range Acti 9 | ||
Series iCT | ||
Normal State Configuration 1NO + 1NC | ||
Terminal Type Screw | ||
Width 81mm | ||
Length 18mm | ||
Depth 68mm | ||
Maximum Operating Temperature +60°C | ||
Pole and Throw Configuration DP | ||
Minimum Operating Temperature -5°C | ||
- COO (Country of Origin):
- FR



