Allen Bradley 100S-C Contactor, 24V dc Coil, 3-Pole, 37 A, 7.5 kW 24V dc, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 776-8488
- Distrelec Article No.:
- 302-27-136
- Mfr. Part No.:
- 100S-C37EJ22C
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£193.89
(exc. VAT)
£232.67
(inc. VAT)
FREE delivery for orders over £60.00
- 17 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 26 June 2026
Units | Per unit |
|---|---|
| 1 + | £193.89 |
*price indicative
- RS Stock No.:
- 776-8488
- Distrelec Article No.:
- 302-27-136
- Mfr. Part No.:
- 100S-C37EJ22C
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 37A | |
| Series | 100S-C | |
| Power Rating | 7.5kW | |
| Mount Type | Panel | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Direct-on-Line (DoL) | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 37A | |
| Maximum Operating Temperature | 60°C | |
| Length | 81mm | |
| Depth | 143mm | |
| Standards/Approvals | CE, cULus, CCC, CSA, UL, RoHS, IEC, EAC | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 37A | ||
Series 100S-C | ||
Power Rating 7.5kW | ||
Mount Type Panel | ||
Function Motor Control, Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Direct-on-Line (DoL) | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 37A | ||
Maximum Operating Temperature 60°C | ||
Length 81mm | ||
Depth 143mm | ||
Standards/Approvals CE, cULus, CCC, CSA, UL, RoHS, IEC, EAC | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
