SIRIUS 3TK28 Safety Contactor, 6 A ac, 10 A dc, 24 V dc, 600 V ac
- RS Stock No.:
- 766-1949
- Mfr. Part No.:
- 3TK2852-2BB40
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 766-1949
- Mfr. Part No.:
- 3TK2852-2BB40
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Contact Voltage Rating | 24 V dc, 600 V ac | |
Contact Current Rating | 6 A ac, 10 A dc | |
Series | 3TK28 | |
Range | SIRIUS | |
Normal State Configuration | 6NO + 1NC | |
Terminal Type | Cage Clamp | |
Width | 90mm | |
Length | 132mm | |
Depth | 170mm | |
Select all | ||
---|---|---|
Brand Siemens | ||
Contact Voltage Rating 24 V dc, 600 V ac | ||
Contact Current Rating 6 A ac, 10 A dc | ||
Series 3TK28 | ||
Range SIRIUS | ||
Normal State Configuration 6NO + 1NC | ||
Terminal Type Cage Clamp | ||
Width 90mm | ||
Length 132mm | ||
Depth 170mm | ||
- COO (Country of Origin):
- DE
SIRIUS 3TK28 5 Safety Relays with contactor relay enabling circuits
The SIRIUS 3TK28 5 safety relay combines solid-state safety functionality and two redundant contacting auxiliary contactors. These safety relays/contactors are supplied ready assembled, wired, tested and certified as a single unit. Available with spring-loaded or screw terminals.
Enabling circuits, floating
AC-15/DC-13 switching capacity
Protective separation
Autostart / monitored start
Screw and snap-on installation mounting possible
Long mechanical and electrical endurance
Certified as a complete unit
Fault minimization and cost reduction through factory wiring
Low installation costs
AC-15/DC-13 switching capacity
Protective separation
Autostart / monitored start
Screw and snap-on installation mounting possible
Long mechanical and electrical endurance
Certified as a complete unit
Fault minimization and cost reduction through factory wiring
Low installation costs
Note
3TK28 56 and 3TK28 57 safety expansion modules are available for increasing the number of enabling circuits.
Standards
EN 60204-1, EN ISO 12100, EN 954-1, IEC 61508.
Approvals
TUV, UL, CSA.
Safety Contactor