SIRIUS 3TK28 2P Safety Relays, 24 V dc, 10 A, 600 V ac

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
766-1927
Mfr. Part No.:
3TK2851-1BB40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 V dc

Contact Voltage Rating

600 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3TK28

Normal State Configuration

2NO + 1NC

Terminal Type

Screw

Width

90mm

Length

132mm

Depth

108mm

Pole and Throw Configuration

2P

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

COO (Country of Origin):
DE

SIRIUS 3TK28 5 Safety Relays with contactor relay enabling circuits


The SIRIUS 3TK28 5 safety relay combines solid-state safety functionality and two redundant contacting auxiliary contactors. These safety relays/contactors are supplied ready assembled, wired, tested and certified as a single unit. Available with spring-loaded or screw terminals.

Enabling circuits, floating
AC-15/DC-13 switching capacity
Protective separation
Autostart / monitored start
Screw and snap-on installation mounting possible
Long mechanical and electrical endurance
Certified as a complete unit
Fault minimization and cost reduction through factory wiring
Low installation costs

Note

3TK28 56 and 3TK28 57 safety expansion modules are available for increasing the number of enabling circuits.

Standards

EN 60204-1, EN ISO 12100, EN 954-1, IEC 61508.

Approvals

TUV, UL, CSA.


Safety Contactor