Siemens SIRIUS Classic 3RT1 Contactor, 230 V ac Coil, 4-Pole, 26 A, 11 kW, 4NO, 400 V ac
- RS Stock No.:
- 751-5613
- Mfr. Part No.:
- 3RT1336-1AP00
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 751-5613
- Mfr. Part No.:
- 3RT1336-1AP00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 4 | |
| Contact Voltage Rating | 400 V ac | |
| Contact Current Rating | 26 A | |
| Series | 3RT1 | |
| Power Rating | 11 kW | |
| Range | SIRIUS Classic | |
| Normal State Configuration | 4NO | |
| Number Of Auxiliary Contacts | 0 | |
| Terminal Type | Screw | |
| Length | 73mm | |
| Width | 111mm | |
| Depth | 110mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230 V ac | ||
Number of Poles 4 | ||
Contact Voltage Rating 400 V ac | ||
Contact Current Rating 26 A | ||
Series 3RT1 | ||
Power Rating 11 kW | ||
Range SIRIUS Classic | ||
Normal State Configuration 4NO | ||
Number Of Auxiliary Contacts 0 | ||
Terminal Type Screw | ||
Length 73mm | ||
Width 111mm | ||
Depth 110mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Contactors - 3RT Range, Screw Connections
The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.
Screw Connection
All models vary with Current rating and Voltage.
Various NO/NC Values
All models vary with Current rating and Voltage.
Various NO/NC Values
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.

