Siemens SIRIUS Classic 3RT1 Contactor, 230 V ac Coil, 4-Pole, 12 A, 5.5 kW, 4NO, 400 V

RS Stock No.:
751-5607
Mfr. Part No.:
3RT1317-1AP00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

400 V

Contact Current Rating

12 A

Power Rating

5.5 kW

Range

SIRIUS Classic

Series

3RT1

Normal State Configuration

4NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

45mm

Width

45mm

Depth

72mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C