Siemens SIRIUS Classic 3RT1 Contactor, 230 V ac/dc Coil, 3-Pole, 115 A, 55 kW, 3NO, 400 V
- RS Stock No.:
- 751-5559
- Mfr. Part No.:
- 3RT1054-1AP36
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£1.443
(exc. VAT)
£1.732
(inc. VAT)
- RS Stock No.:
- 751-5559
- Mfr. Part No.:
- 3RT1054-1AP36
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230 V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 400 V | |
| Contact Current Rating | 115 A | |
| Range | SIRIUS Classic | |
| Power Rating | 55 kW | |
| Series | 3RT1 | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Length | 120mm | |
| Width | 170mm | |
| Depth | 169mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230 V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V | ||
Contact Current Rating 115 A | ||
Range SIRIUS Classic | ||
Power Rating 55 kW | ||
Series 3RT1 | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Length 120mm | ||
Width 170mm | ||
Depth 169mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE

