Siemens 3RT1 Series Contactor, 24 V dc Coil, 3-Pole, 25 A, 11 kW, 3NO, 400 V

RS Stock No.:
751-5489
Mfr. Part No.:
3RT1026-1BB44
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

25 A

Power Rating

11 kW

Series

3RT1

Range

SIRIUS Classic

Normal State Configuration

3NO

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Width

85mm

Length

45mm

Depth

144mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
AU