Schneider Electric LP1D Series Contactor, 48 V dc Coil, 4-Pole, 80 A, 2NO + 2NC, 690 V ac/dc

Image representative of range

RS Stock No.:
744-7910
Mfr. Part No.:
LP1D65008ED
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48 V dc

Number of Poles

4

Contact Voltage Rating

690 V ac/dc

Contact Current Rating

80 A

Series

LP1D

Range

TeSys D

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

127mm

Width

85mm

Depth

125mm

Priced to Clear

Yes

COO (Country of Origin):
CZ