Schneider Electric LC1D Series Contactor, 110 V dc Coil, 3-Pole, 12 A, 3NO, 690 V ac
- RS Stock No.:
- 744-7204
- Mfr. Part No.:
- LC1D12FD
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£83.66
(exc. VAT)
£100.39
(inc. VAT)
- RS Stock No.:
- 744-7204
- Mfr. Part No.:
- LC1D12FD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110 V dc | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V ac | |
| Contact Current Rating | 12 A | |
| Range | TeSys D | |
| Series | LC1D | |
| Normal State Configuration | 3NO | |
| Auxiliary Contact Configuration | 1NO + 1NC | |
| Number Of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Length | 77mm | |
| Width | 45mm | |
| Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110 V dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 12 A | ||
Range TeSys D | ||
Series LC1D | ||
Normal State Configuration 3NO | ||
Auxiliary Contact Configuration 1NO + 1NC | ||
Number Of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Length 77mm | ||
Width 45mm | ||
Depth 95mm | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1D12FD Contactor
The Schneider Electric LC1D12FD model is a 3 pole contactor featuring a 110 V dc operating coil, with an AC-3 full load current rating of 12 A



