Schneider Electric LC1D Series Contactor, 440 V ac Coil, 4-Pole, 25 A, 2NO + 2NC, 690 V ac/dc

RS Stock No.:
744-7188
Mfr. Part No.:
LC1D128R7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

440 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac/dc

Contact Current Rating

25 A

Series

LC1D

Range

TeSys D

Normal State Configuration

2NO + 2NC

Auxiliary Contact Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

85mm

Width

45mm

Depth

92mm

Priced to Clear

Yes

COO (Country of Origin):
FR