Schneider Electric LC1D Series Contactor, 230 V ac Coil, 3-Pole, 12 A, 3NO, 690 V ac/dc
- RS Stock No.:
- 744-7144
- Mfr. Part No.:
- LC1D123U7
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 744-7144
- Mfr. Part No.:
- LC1D123U7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V ac/dc | |
| Contact Current Rating | 12 A | |
| Range | TeSys D | |
| Series | LC1D | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1NO + 1NC | |
| Terminal Type | Cage Clamp | |
| Width | 45mm | |
| Length | 99mm | |
| Depth | 86mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac/dc | ||
Contact Current Rating 12 A | ||
Range TeSys D | ||
Series LC1D | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1NO + 1NC | ||
Terminal Type Cage Clamp | ||
Width 45mm | ||
Length 99mm | ||
Depth 86mm | ||
- COO (Country of Origin):
- FR



