Schneider Electric LC1D Series Contactor, 36 V ac Coil, 4-Pole, 32 A, 2NO + 2NC, 690 V ac/dc
- RS Stock No.:
- 743-5270
- Mfr. Part No.:
- LC1D188C7
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 743-5270
- Mfr. Part No.:
- LC1D188C7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 36 V ac | |
| Number of Poles | 4 | |
| Contact Voltage Rating | 690 V ac/dc | |
| Contact Current Rating | 32 A | |
| Series | LC1D | |
| Range | TeSys D | |
| Normal State Configuration | 2NO + 2NC | |
| Auxiliary Contact Configuration | 1NO + 1NC | |
| Number Of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Length | 105mm | |
| Width | 45mm | |
| Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 36 V ac | ||
Number of Poles 4 | ||
Contact Voltage Rating 690 V ac/dc | ||
Contact Current Rating 32 A | ||
Series LC1D | ||
Range TeSys D | ||
Normal State Configuration 2NO + 2NC | ||
Auxiliary Contact Configuration 1NO + 1NC | ||
Number Of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Length 105mm | ||
Width 45mm | ||
Depth 99mm | ||



