Schneider Electric LC1D Series Contactor, 230 V ac Coil, 3-Pole, 115 A, 3NO, 1 kV ac, 690 V dc
- RS Stock No.:
- 743-5254
- Mfr. Part No.:
- LC1D1156U5
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 743-5254
- Mfr. Part No.:
- LC1D1156U5
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 1 kV ac, 690 V dc | |
| Contact Current Rating | 115 A | |
| Range | TeSys D | |
| Series | LC1D | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1NO + 1NC | |
| Terminal Type | Lug Ring Terminal / Bus Bar | |
| Length | 158mm | |
| Width | 120mm | |
| Depth | 136mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 1 kV ac, 690 V dc | ||
Contact Current Rating 115 A | ||
Range TeSys D | ||
Series LC1D | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1NO + 1NC | ||
Terminal Type Lug Ring Terminal / Bus Bar | ||
Length 158mm | ||
Width 120mm | ||
Depth 136mm | ||
- COO (Country of Origin):
- CZ



