Siemens SIRIUS Classic 3RT1 Contactor, 24 V dc Coil, 3-Pole, 16 A, 7.5 kW, 3NO, 400 V ac
- RS Stock No.:
- 735-2718
- Mfr. Part No.:
- 3RT1025-1KB40
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 735-2718
- Mfr. Part No.:
- 3RT1025-1KB40
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 V dc | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 400 V ac | |
| Contact Current Rating | 16 A | |
| Range | SIRIUS Classic | |
| Power Rating | 7.5 kW | |
| Series | 3RT1 | |
| Normal State Configuration | 3NO | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Length | 88mm | |
| Depth | 101mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V ac | ||
Contact Current Rating 16 A | ||
Range SIRIUS Classic | ||
Power Rating 7.5 kW | ||
Series 3RT1 | ||
Normal State Configuration 3NO | ||
Terminal Type Screw | ||
Width 45mm | ||
Length 88mm | ||
Depth 101mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE

