Siemens SIRIUS Classic 3RT1 Contactor, 24 V dc Coil, 3-Pole, 16 A, 7.5 kW, 3NO, 400 V ac

RS Stock No.:
735-2711
Mfr. Part No.:
3RT1025-1XB40-0LA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

16 A

Power Rating

7.5 kW

Series

3RT1

Range

SIRIUS Classic

Normal State Configuration

3NO

Terminal Type

Screw

Length

116mm

Width

45mm

Depth

101mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

COO (Country of Origin):
DE