Schneider Electric Acti 9 iC60 Contactor, 1-Pole, 90 A, 230 V ac
- RS Stock No.:
- 734-9046
- Mfr. Part No.:
- A9C15906
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 734-9046
- Mfr. Part No.:
- A9C15906
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 230 V ac | |
| Contact Current Rating | 90 A | |
| Range | Acti 9 | |
| Series | iC60 | |
| Terminal Type | Screw | |
| Length | 77mm | |
| Width | 145mm | |
| Depth | 67mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Contact Voltage Rating 230 V ac | ||
Contact Current Rating 90 A | ||
Range Acti 9 | ||
Series iC60 | ||
Terminal Type Screw | ||
Length 77mm | ||
Width 145mm | ||
Depth 67mm | ||
- COO (Country of Origin):
- FR



