Siemens 3RT2 Series Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac
- RS Stock No.:
- 706-1282
- Mfr. Part No.:
- 3RT2023-2AB00
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-1282
- Mfr. Part No.:
- 3RT2023-2AB00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 400 V ac | |
| Contact Current Rating | 9 A | |
| Power Rating | 4 kW | |
| Range | SIRIUS Innovation | |
| Series | 3RT2 | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 2 | |
| Terminal Type | Cage Clamp | |
| Length | 102mm | |
| Width | 45mm | |
| Depth | 92mm | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V ac | ||
Contact Current Rating 9 A | ||
Power Rating 4 kW | ||
Range SIRIUS Innovation | ||
Series 3RT2 | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 2 | ||
Terminal Type Cage Clamp | ||
Length 102mm | ||
Width 45mm | ||
Depth 92mm | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
Note
Screw terminals can only be used with screw terminal overloads and spring terminals can only be used with spring terminal overloads.
Approvals
CE, UL, CSA, CCC

