Siemens 3RT2 Series Contactor, 24 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 400 V ac
- RS Stock No.:
- 706-1188
- Mfr. Part No.:
- 3RT2017-2AB01
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-1188
- Mfr. Part No.:
- 3RT2017-2AB01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 400 V ac | |
| Contact Current Rating | 12 A | |
| Range | SIRIUS Innovation | |
| Series | 3RT2 | |
| Power Rating | 5.5 kW | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 1 | |
| Terminal Type | Cage Clamp | |
| Length | 70mm | |
| Width | 45mm | |
| Depth | 73mm | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V ac | ||
Contact Current Rating 12 A | ||
Range SIRIUS Innovation | ||
Series 3RT2 | ||
Power Rating 5.5 kW | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type Cage Clamp | ||
Length 70mm | ||
Width 45mm | ||
Depth 73mm | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE

