Siemens 3RT2 Series Contactor, 110 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
706-1147
Mfr. Part No.:
3RT2016-2AF01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

9 A

Power Rating

4 kW

Series

3RT2

Range

SIRIUS Innovation

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Cage Clamp

Length

70mm

Width

45mm

Depth

73mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE

Contactors – 3RT2 Range


The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW

Size S00, up to 7.5 kW
Size S0, up to 18.5 kW
Size S2, up to 37 kW
Screw connection / Spring Clamp
Impulse voltage resistance 6 kV
Insulation voltage 690 V
Real loss power only 4 W
Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2

Note

Screw terminals can only be used with screw terminal overloads and spring terminals can only be used with spring terminal overloads.

Approvals

CE, UL, CSA, CCC