Lovato BF Series Contactor, 110 V ac Coil, 3-Pole, 50 A, 22 kW, 3NO, 440 V ac

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
685-1469
Mfr. Part No.:
11BF5000110
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

440 V ac

Contact Current Rating

50 A

Power Rating

22 kW

Series

BF

Range

Orange

Normal State Configuration

3NO

Terminal Type

Screw

Width

75mm

Length

124mm

Depth

113.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-50°C

COO (Country of Origin):
IT