Lovato BF Series Contactor, 24 V ac Coil, 3-Pole, 50 A, 22 kW, 3NO, 440 V ac

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
685-1466
Mfr. Part No.:
11BF50C0024
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

440 V ac

Contact Current Rating

50 A

Power Rating

22 kW

Series

BF

Range

Orange

Normal State Configuration

3NO

Terminal Type

Screw

Width

75mm

Length

182mm

Depth

150.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-50°C

COO (Country of Origin):
IT

3-Pole Contactors


3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection


Lovato Orange Contactors, Control Relays and Accessories