Lovato BF Series Contactor, 24 V ac Coil, 3-Pole, 32 A, 15 kW, 3NO, 440 V ac
- RS Stock No.:
- 685-1416
- Mfr. Part No.:
- BF3200A024
- Brand:
- Lovato
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 685-1416
- Mfr. Part No.:
- BF3200A024
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Coil Voltage | 24 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 440 V ac | |
| Contact Current Rating | 32 A | |
| Series | BF | |
| Range | Orange | |
| Power Rating | 15 kW | |
| Normal State Configuration | 3NO | |
| Terminal Type | Screw | |
| Length | 90mm | |
| Width | 45mm | |
| Depth | 90mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Coil Voltage 24 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 440 V ac | ||
Contact Current Rating 32 A | ||
Series BF | ||
Range Orange | ||
Power Rating 15 kW | ||
Normal State Configuration 3NO | ||
Terminal Type Screw | ||
Length 90mm | ||
Width 45mm | ||
Depth 90mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- IT
