Siemens 5TT5 Series Contactor, 230 V ac Coil, 4-Pole, 24 A, 4NO, 440 V ac/dc

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
506-7519
Mfr. Part No.:
5TT57300
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

440 V ac/dc

Contact Current Rating

24 A

Series

5TT5

Normal State Configuration

4NO

Width

36mm

Length

90mm

Depth

71mm

5TT57 — installation protection, 2-pole and 4-pole


5TT5 7 Installation contactors
Switch position indication
For continuous operation