Allen Bradley 700S-CF Contactor, 110 V ac Coil, 8-Pole, 10 A, 6NO + 2NC, 690 V ac
- RS Stock No.:
- 422-6868
- Mfr. Part No.:
- 700S-CF620KDC
- Brand:
- Allen Bradley
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 422-6868
- Mfr. Part No.:
- 700S-CF620KDC
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 8 | |
| Contact Voltage Rating | 690 V ac | |
| Contact Current Rating | 10 A | |
| Series | 700S-CF | |
| Function | Safety | |
| Normal State Configuration | 6NO + 2NC | |
| Number Of Auxiliary Contacts | 4 | |
| Terminal Type | Wire | |
| Length | 119.5mm | |
| Width | 45mm | |
| Depth | 81mm | |
| Pole and Throw Configuration | 4P | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 110 V ac | ||
Number of Poles 8 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 10 A | ||
Series 700S-CF | ||
Function Safety | ||
Normal State Configuration 6NO + 2NC | ||
Number Of Auxiliary Contacts 4 | ||
Terminal Type Wire | ||
Length 119.5mm | ||
Width 45mm | ||
Depth 81mm | ||
Pole and Throw Configuration 4P | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
