Allen Bradley 100S-C Contactor, 230V ac Coil, 3-Pole, 43 A, 7.5 kW 24V, 5 NO/2 NC, 525V ac

Image representative of range

Subtotal (1 unit)*

£229.14

(exc. VAT)

£274.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£229.14

*price indicative

RS Stock No.:
422-6600
Distrelec Article No.:
302-27-141
Mfr. Part No.:
100S-C43KF22C
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

525V ac

Contact Current

43A

Power Rating

7.5kW

Series

100S-C

Mount Type

Panel

Function

Motor Control, Reversing

Normal State Configuration

5 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Operational Current Ie

43A

Minimum Operating Temperature

-25°C

Contactor Application

Direct-on-Line (DoL)

Maximum Operating Temperature

60°C

Width

54mm

Standards/Approvals

RoHS, UL, EAC, CE, CCC, IEC, cULus, CSA

Length

81mm

Depth

140mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
CH

Allen Bradley Contactor, Safety, 4 Auxiliary Contacts - 100S-C43KF22C


To safely control the repeated opening and closing of a circuit, turn to this contactor from Rockwell Automation's Allen Bradley range. The electrically controlled device is suitable for use in applications that carry higher currents and is able to perform its switching task over thousands of cycles. A protective cover helps to prevent any manual interference with the device for safety, while a convenient window still lets you see the status of the device. The modular design of this unit lets you quickly connect up to four auxiliary contacts without using tools. It's a good choice for controlling the function of high-powered lighting systems.

• Screw terminals hold electrical wires firmly in place and reduce maintenance needs

• Wide operating temperature range of -25°C to +60°C for compatibility with demanding settings

• Takes up minimal space on a circuit board with compact dimensions of 81 (L) x 54 (W) x 139.5mm (D)

Standards and Certifications


• IEC

• UL

• CSA

• EN

Are relays and contactors interchangeable?


No, contactors are specifically designed for high-voltage applications. For this reason, they're usually larger and more robust than relays, while still being easily portable and mountable.

100S-C, 3 Pole Safety Contactors 2N/O & 2N/C


Redundant contactors to isolate motor (hazardous motion)

Positively guided main contacts

Red contact housings for easy identification as safety device

Protective cover prevents manual operation - yet the window allows visible ON/OFF status

Safety Contactor


Note

DC versions incorporate a diode protection circuit

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy