Allen Bradley 100S-C Contactor, 24V ac Coil, 3-Pole, 43 A, 7.5 kW 24V ac, 5 NO/2 NC, 525V ac

Image representative of range

Subtotal (1 unit)*

£229.14

(exc. VAT)

£274.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£229.14

*price indicative

RS Stock No.:
422-6587
Distrelec Article No.:
302-27-142
Mfr. Part No.:
100S-C43KJ22C
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

525V ac

Contact Current

43A

Series

100S-C

Power Rating

7.5kW

Mount Type

Panel

Function

Motor Control, Reversing

Normal State Configuration

5 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

24V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

43A

Contactor Application

Direct-on-Line (DoL)

Maximum Operating Temperature

60°C

Width

54mm

Standards/Approvals

CCC, CE, CSA, cULus, EAC, IEC, RoHS, UL

Length

81mm

Depth

140mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
CH

Allen Bradley 3-Pole Safety Contactor, 24V AC Coil, 43A - 100S-C43KJ22C


Use this safety contactor from Rockwell Automation's Allen Bradley range to protect your high current devices. It's designed to let you remotely control current flow in machines that need switching on and off repeatedly, as this helps to prolong their lifespan. Its compact size means the unit takes up minimal space and is suitable for smaller applications. It's equipped with four (two normally open, two normally closed) positively guided auxiliary contacts to protect against current overload in powerful electric motors.

• Screw terminal for easy and reliable wiring• Protective cover to prevent tampering• Operating temperature between -25°C and +60°C for versatile use in industrial environments

Standards and Certifications


• IEC 947-5-1 (International Electrotechnical Commission)• DIN 19240 (Deutsches Institut für Normung)

What's the difference between a relay and a contactor?


The difference between a contactor and a relay is that a contactor handles high current load devices, while a relay can only manage small loads. In addition, you can use a contactor with single or 3-phase motors but you can only use a relay with single-phase motors.

100S-C, 3 Pole Safety Contactors 2N/O & 2N/C


Redundant contactors to isolate motor (hazardous motion)

Positively guided main contacts

Red contact housings for easy identification as safety device

Protective cover prevents manual operation - yet the window allows visible ON/OFF status

Safety Contactor


Note

DC versions incorporate a diode protection circuit

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy