Allen Bradley 100S-C Contactor, 110 V ac Coil, 3-Pole, 9 A, 5NO + 3NC, 525 V ac
- RS Stock No.:
- 422-6335
- Mfr. Part No.:
- 100S-C09KD23C
- Brand:
- Allen Bradley
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 422-6335
- Mfr. Part No.:
- 100S-C09KD23C
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 525 V ac | |
| Contact Current Rating | 9 A | |
| Series | 100S-C | |
| Function | Safety | |
| Normal State Configuration | 5NO + 3NC | |
| Auxiliary Contact Configuration | 2NO + 3NC | |
| Number Of Auxiliary Contacts | 5 | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Length | 81mm | |
| Depth | 119.5mm | |
| Maximum Operating Temperature | +60°C | |
| Pole and Throw Configuration | 3P | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 110 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 525 V ac | ||
Contact Current Rating 9 A | ||
Series 100S-C | ||
Function Safety | ||
Normal State Configuration 5NO + 3NC | ||
Auxiliary Contact Configuration 2NO + 3NC | ||
Number Of Auxiliary Contacts 5 | ||
Terminal Type Screw | ||
Width 45mm | ||
Length 81mm | ||
Depth 119.5mm | ||
Maximum Operating Temperature +60°C | ||
Pole and Throw Configuration 3P | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Allen Bradley 3-Pole Safety Contactor, 110V AC Coil, 9A - 100S-C09KD23C
Want to improve the safety of your commercial circuits? This 3-pole contactor from Rockwell Automations Allen Bradley range is specifically designed for safe power switching. It comes complete with a protective shell, red exterior covers for safety indication and a clear window for visible status. The contactor cant be manually controlled and is ideal for use in safeguarded motors or lighting systems. A state configuration of 5NO (normally open) and 3NC (normally closed) contacts ensures unchanging status when a power pole welds.
• Screw-terminal for quick and easy installation• Forked auxiliary with gold plating for use with low-energy applications• Compact dimensions of 81 (length) x 45 (width) x 119.5mm (depth), saving space in your setup• Wide operating temperature range of -25°C to +60°C for safe use in tough environments
Standards and Certifications
• CE (Conformité Européenne)• UL (Underwriters' Laboratories)• CSA (Canadian Standards Association)• RINA (Registro Italiano Navale)• IEC 61340-5 (International Electrotechnical Commission)• EN 61340-5 (European Norm)
What applications are safety contactors used for?
You'll often find safety contactors in factory equipment as they're designed to protect systems and the handlers who use them. You can use them in low-energy motors, pumps and lighting setups, as well as other machinery requiring switch-on and switch-off capabilities.
