Siemens 3RT1 Series Contactor, 110 V ac Coil, 3-Pole, 7 A, 3 kW, 3NO, 400 V ac

Image representative of range

RS Stock No.:
419-2563
Mfr. Part No.:
3RT1015-2AF02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

7 A

Range

SIRIUS Classic

Power Rating

3 kW

Series

3RT1

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Cage Clamp

Length

60mm

Width

45mm

Depth

73mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE