Siemens 3RT1 Series Contactor, 24 V dc Coil, 3-Pole, 7 A, 3 kW, 3NO, 400 V ac

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
411-1744
Mfr. Part No.:
3RT1015-2JB42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

7 A

Range

SIRIUS Classic

Power Rating

3 kW

Series

3RT1

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Cage Clamp

Length

60mm

Width

45mm

Depth

73mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Approvals

UL, CSA


Siemens SIRIUS Cage Clamp Technology


As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.


Advantages


Time saving: the connection can be made quickly without having to press on end sleeves
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary