Siemens 3RT1 Series Contactor, 24 V dc Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac
- RS Stock No.:
- 411-1407
- Mfr. Part No.:
- 3RT1016-2HB42
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 411-1407
- Mfr. Part No.:
- 3RT1016-2HB42
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 V dc | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 400 V ac | |
| Contact Current Rating | 9 A | |
| Power Rating | 4 kW | |
| Series | 3RT1 | |
| Range | SIRIUS Classic | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 1 | |
| Terminal Type | Cage Clamp | |
| Length | 60mm | |
| Width | 45mm | |
| Depth | 73mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V ac | ||
Contact Current Rating 9 A | ||
Power Rating 4 kW | ||
Series 3RT1 | ||
Range SIRIUS Classic | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type Cage Clamp | ||
Length 60mm | ||
Width 45mm | ||
Depth 73mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Approvals
UL, CSA
Siemens SIRIUS Cage Clamp Technology
As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.
Advantages
Time saving: the connection can be made quickly without having to press on end sleeves
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary

