Schneider Electric LC1 Series Contactor, 400 V ac Coil, 3-Pole, 40 A, 22 kW, 3NO, 600 V ac
- RS Stock No.:
- 400-1653
- Mfr. Part No.:
- LC1D40V7
- Brand:
- Schneider Electric
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£154.17
(exc. VAT)
£185.00
(inc. VAT)
- RS Stock No.:
- 400-1653
- Mfr. Part No.:
- LC1D40V7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Coil Voltage | 400 V ac | |
Number of Poles | 3 | |
Contact Voltage Rating | 600 V ac | |
Contact Current Rating | 40 A | |
Range | TeSys | |
Series | LC1 | |
Power Rating | 22 kW | |
Normal State Configuration | 3NO | |
Number Of Auxiliary Contacts | 2 | |
Terminal Type | Screw | |
Length | 127mm | |
Width | 75mm | |
Depth | 114mm | |
Pole and Throw Configuration | 3P | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Coil Voltage 400 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 600 V ac | ||
Contact Current Rating 40 A | ||
Range TeSys | ||
Series LC1 | ||
Power Rating 22 kW | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Length 127mm | ||
Width 75mm | ||
Depth 114mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Not Applicable
Schneider Electric LC1D TeSys D Contactors.
TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.
Features and Benefits.
- Built-in auxiliary contacts for added switching capability.
- Screw connections: IP20 finger-safe terminals with both North American and International terminal markings.
- Can be panel mounted with screws or DIN Rail mounted.
- Bidirectional peak limiting diode suppressor to protect the coil.
- Easily installed accessories.
- Flexible control circuit to suit a wide range of applications.
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
- Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
- AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
- AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
What accessories are available?
- Auxiliary contact blocks with serrated wiping action.
- Front mount dust tight auxiliary contact blocks.
- Pneumatic time delay blocks.
- Transient voltage surge suppressors.
- Interface modules and electronic timers.
- Mechanical latching blocks.
Is the TeSys D range a double break pole type contactor?
- Yes, the Tesys D range uses linear translation movement that provides double breaking of the poles.