Schneider Electric LC1S Series Contactor, 110 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac
- RS Stock No.:
- 262-1081
- Mfr. Part No.:
- LC1SKGC310F7
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 262-1081
- Mfr. Part No.:
- LC1SKGC310F7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V ac | |
| Contact Current Rating | 9 A | |
| Range | TeSys SK | |
| Series | LC1S | |
| Power Rating | 4 kW | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Length | 58mm | |
| Width | 45mm | |
| Depth | 56mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 9 A | ||
Range TeSys SK | ||
Series LC1S | ||
Power Rating 4 kW | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Length 58mm | ||
Width 45mm | ||
Depth 56mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ



