Schneider Electric TeSys D LC1D Contactor, 380 V Coil, 3-Pole, 95 A, 1 NO + 1 NC
- RS Stock No.:
- 257-0845
- Mfr. Part No.:
- LC1D95Q5
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 257-0845
- Mfr. Part No.:
- LC1D95Q5
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 380 V | |
| Number of Poles | 3 | |
| Contact Current Rating | 95 A | |
| Range | TeSys D | |
| Series | LC1D | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO + 1 NC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 380 V | ||
Number of Poles 3 | ||
Contact Current Rating 95 A | ||
Range TeSys D | ||
Series LC1D | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO + 1 NC | ||
- COO (Country of Origin):
- CZ
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.
Easier to install and operate with multi-standard screws
Improved fire resistance, and dustproof auxiliaries
Ring-lug terminals
Improved fire resistance, and dustproof auxiliaries
Ring-lug terminals



