Eaton DILM Contactor, 24 V Coil, 3-Pole, 3.5 kW, 1N/O
- RS Stock No.:
- 251-0134
- Mfr. Part No.:
- 276541 DILM7-10(24V60HZ)
- Brand:
- Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 251-0134
- Mfr. Part No.:
- 276541 DILM7-10(24V60HZ)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Coil Voltage | 24 V | |
Number of Poles | 3 | |
Series | DILM | |
Power Rating | 3.5 kW | |
Function | Reversing | |
Normal State Configuration | 1N/O | |
Select all | ||
---|---|---|
Brand Eaton | ||
Coil Voltage 24 V | ||
Number of Poles 3 | ||
Series DILM | ||
Power Rating 3.5 kW | ||
Function Reversing | ||
Normal State Configuration 1N/O | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Spring loaded terminals
Contactors for motors