Eaton DILM Contactor, 4-Pole, 14 kW, 1N/O

RS Stock No.:
250-9535
Mfr. Part No.:
109817 DILMP45-10(*V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Series

DILM

Power Rating

14 kW

Function

Reversing

Normal State Configuration

1N/O

RoHS Status: Not Applicable

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current
Spring loaded terminals
Contactors for motors