Siemens 3RT1 Series Contactor, 110 V ac Coil, 3-Pole, 65 A, 30 kW, 3NO, 500 V ac
- RS Stock No.:
- 246-4399
- Mfr. Part No.:
- 3RT1044-1AF00
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£230.99
(exc. VAT)
£277.19
(inc. VAT)
- RS Stock No.:
- 246-4399
- Mfr. Part No.:
- 3RT1044-1AF00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 500 V ac | |
| Contact Current Rating | 65 A | |
| Power Rating | 30 kW | |
| Range | SIRIUS Classic | |
| Series | 3RT1 | |
| Normal State Configuration | 3NO | |
| Terminal Type | Screw | |
| Width | 70mm | |
| Length | 146mm | |
| Depth | 139mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 500 V ac | ||
Contact Current Rating 65 A | ||
Power Rating 30 kW | ||
Range SIRIUS Classic | ||
Series 3RT1 | ||
Normal State Configuration 3NO | ||
Terminal Type Screw | ||
Width 70mm | ||
Length 146mm | ||
Depth 139mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE

