Siemens 3RT1 Series Contactor, 110 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 400 V ac
- RS Stock No.:
- 243-6603
- Mfr. Part No.:
- 3RT1016-1AF02
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 243-6603
- Mfr. Part No.:
- 3RT1016-1AF02
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Coil Voltage | 110 V ac | |
Number of Poles | 3 | |
Contact Voltage Rating | 400 V ac | |
Contact Current Rating | 9 A | |
Range | SIRIUS Classic | |
Series | 3RT1 | |
Power Rating | 4 kW | |
Normal State Configuration | 3NO | |
Number Of Auxiliary Contacts | 1 | |
Terminal Type | Screw | |
Length | 57.5mm | |
Width | 45mm | |
Depth | 72mm | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +60°C | |
Select all | ||
---|---|---|
Brand Siemens | ||
Coil Voltage 110 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V ac | ||
Contact Current Rating 9 A | ||
Range SIRIUS Classic | ||
Series 3RT1 | ||
Power Rating 4 kW | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Length 57.5mm | ||
Width 45mm | ||
Depth 72mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- DE
Contactors – 3RT10 Range
The Siemens 3RT10 Range of Contactors will provide excellent reliability and are of extremely good quality.
Various NO/NC models available.
Maximum switching voltage 690V
Mechanical life 3 x 107 operations
Maximum switching voltage 690V
Mechanical life 3 x 107 operations
Standards
IEC947, VDE0660, EN60947
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Approvals
UL/CSA