Allen Bradley 700-CF Contactor, 24V ac Coil, 4-Pole, 10 A, 2 NO/2 NC, 400V ac
- RS Stock No.:
- 238-1008
- Distrelec Article No.:
- 302-26-844
- Mfr. Part No.:
- 700-CF220KJ
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£42.65
(exc. VAT)
£51.18
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 5 unit(s) shipping from 27 April 2026
Units | Per unit |
|---|---|
| 1 + | £42.65 |
*price indicative
- RS Stock No.:
- 238-1008
- Distrelec Article No.:
- 302-26-844
- Mfr. Part No.:
- 700-CF220KJ
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 10A | |
| Series | 700-CF | |
| Mount Type | Panel | |
| Function | Control Relay | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Control Relay | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 81mm | |
| Length | 81mm | |
| Standards/Approvals | EAC, cULus, C-Tick, CSA C22.2 No. 14, CSA C22.2, CSA, UL 60947-4-1, UL 508, UL, SUVA Third-Party, RoHS, No. 60947-4-1, NF F 62-000, Annex F, KC, IEC 60947-5-1 Annex L, IEC 60947-4-1 Annex H, IEC 60947-4-1, IEC, EN/IEC 60947-4-1, CCC, EN/IEC, CE, EN50205 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 10A | ||
Series 700-CF | ||
Mount Type Panel | ||
Function Control Relay | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Control Relay | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 81mm | ||
Length 81mm | ||
Standards/Approvals EAC, cULus, C-Tick, CSA C22.2 No. 14, CSA C22.2, CSA, UL 60947-4-1, UL 508, UL, SUVA Third-Party, RoHS, No. 60947-4-1, NF F 62-000, Annex F, KC, IEC 60947-5-1 Annex L, IEC 60947-4-1 Annex H, IEC 60947-4-1, IEC, EN/IEC 60947-4-1, CCC, EN/IEC, CE, EN50205 | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
