Allen Bradley 700-CF Contactor, 24V ac Coil, 4-Pole, 10 A 24V ac, 3 NO/1 NC, 400V ac
- RS Stock No.:
- 238-0960
- Distrelec Article No.:
- 302-26-027
- Mfr. Part No.:
- 700-CF310KJ
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£42.65
(exc. VAT)
£51.18
(inc. VAT)
FREE delivery for orders over £60.00
- 11 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £42.65 |
*price indicative
- RS Stock No.:
- 238-0960
- Distrelec Article No.:
- 302-26-027
- Mfr. Part No.:
- 700-CF310KJ
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 10A | |
| Series | 700-CF | |
| Mount Type | DIN Rail | |
| Function | Control Relay | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 4 | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Control Relay | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | -4-1, IEC/EN 60947-1, NF F 62-000, RoHS, UL 508, -5-1, -5-4, CCC, CE, CSA 22.2 No. 14, cULus | |
| Length | 81mm | |
| Depth | 81mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 10A | ||
Series 700-CF | ||
Mount Type DIN Rail | ||
Function Control Relay | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 4 | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Control Relay | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals -4-1, IEC/EN 60947-1, NF F 62-000, RoHS, UL 508, -5-1, -5-4, CCC, CE, CSA 22.2 No. 14, cULus | ||
Length 81mm | ||
Depth 81mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
